Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Double Row Barrier Strip - 6 pole/12 position - #6-32 Phil-Slot Screws - 20A - 600 VAC/VDC - Panel Mount - 125°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Double Row Barrier Strip - 6 pole/12 position - #6-32 Phil-Slot Screws - 20A - 600 VAC/VDC - Panel Mount - 125°C
Search Keywords: 621RZ06
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    621-RZ-06
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908085
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Terminal Block
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    11.1 mm
  • Number of Circuits:
    6
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    20 A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    125(Max) °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,614
Can Ship immediately
Minimum Order:
25
Order Increment:
25
6 Weeks can ship 11/25/24
ADD TO CART
Qty
Unit Price
25
$10.90
50
$9.77
100
$9.27
250
$8.66
500
$8.33
1,000
$8.07
2,500 +
$7.99
Click for Quote
Log in to unlock special pricing
Possible Replacement
Double Row Barrier Strip - 6 pole/12 position - #6-32 Phil-Slot Brass Screws - 20A - 600 VAC/VDC - Panel Mount - 125°C
In Stock:
25
Minimum Order:
5
CUSTOMERS ALSO BOUGHT
5