Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Conn Jumper 7 POS 11.1mm ST

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Jumper 7 POS 11.1mm ST
Search Keywords: 601RJ07
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    601RJ-07
  • Alias/AKA:
    9202330
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Jumper
  • Pitch:
    11.1 mm
  • Number of Contacts:
    7
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 69
Can Ship immediately
Minimum Order:
25
Order Increment:
25
6 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
25
$6.41
50
$5.44
100
$5.36
250
$5.28
500
$5.20
1,000
$5.12
2,500
$5.04
5,000 +
$4.97
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5