Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Jumper (Busbar) - Jumper - Barrier Terminal Blocks - 9 Positions - 9.5 mm.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Jumper (Busbar) - Jumper - Barrier Terminal Blocks - 9 Positions - 9.5 mm.
Search Keywords: 600RJS09
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    600RJS-09
  • Alias/AKA:
    9202354
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Jumper
  • Pitch:
    9.5 mm
  • Number of Contacts:
    9
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
6 Weeks can ship 12/27/24
ADD TO CART
Qty
Unit Price
5
$15.89
10
$13.88
25
$12.70
50
$12.30
75
$12.12
100 +
$11.81
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5