Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Barrier Strip 3 POS 9.5mm Screw Panel Mount 15A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn Barrier Strip 3 POS 9.5mm Screw Panel Mount 15A
Search Keywords: 599GP03
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    599-GP-03
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    9.5 mm
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    150 V
  • Maximum Current Rating:
    15 A
  • Wire Size:
    16-22 AWG
  • Operating Temperature:
    150(Max) °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately You may purchase in-stock quantity up to 30
Minimum Order:
40
Available in less than min:
30
Order Increment:
40
ADD TO CART
Qty
Unit Price
1
$1.968
40
$1.789
80
$1.481
280
$1.372
520
$1.276
1,000
$1.212
2,520
$1.191
5,000
$1.133
7,520 +
$1.122
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
599-GP-03PSB
599-GP-03PSB
VIEW PRODUCT
Conn Barrier Strip 3 POS 9.5mm Screw ST Panel Mount 15A
CUSTOMERS ALSO BOUGHT
5