From industrial electronic installation, maintenance and service, to precision measurement and quality control, Fluke tools help keep business and industry around the globe up and running. Typical customers and users include technicians, engineers, metrologists, medical-device manufacturers, and computer network professionals — people who stake their reputations on their tools, and use tools to
Conn Terminal Block 16 POS 9.5mm Screw Panel Mount 15A
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Navy Class Terminal block - TB Series - (A-A59125) / (MIL-T-55164).
Magnetic Circuit Breaker - 15.00A - 3 Pole - 240VAC Max - Screw Terminals - DC, 50/60Hz, 4...
Conn Terminal Block 4 POS 9.5mm Screw Panel Mount 15A
Circuit Breaker Magnetic (Hydraulic Delay) - 1 Pole - 50A - 80VDC - DC Long Delay - Toggle...
Barrier Terminal Block - 6 Position - 2 Row - 16 AWG - 9.5 mm - 15 A - Panel Mount.