Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Barrier Strip 28 POS 11.1mm Screw Panel Mount 20A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Barrier Strip 28 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 214PSB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    214PSB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    11.1 mm
  • Number of Circuits:
    14
  • Maximum Voltage Rating:
    300,300 VDC|VAC
  • Maximum Current Rating:
    20 A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    150(Max) °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Can Ship immediately
MOQ for out of Stock Qty:
25
40 Weeks can ship 8/25/25
ADD TO CART
Qty
Unit Price
1
$54.17
5
$53.35
10
$52.55
25
$51.77
50
$31.86
75
$25.22
100 +
$24.71
Click for Quote
Log in to unlock special pricing
Possible Replacement
Conn Barrier Strip 28 POS 11.1mm Screw Panel Mount 20A
In Stock:
4
Minimum Order:
1