Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Terminal Block Connector

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Terminal Block Connector
Search Keywords: 1706STD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    1706STD
  • Alias/AKA:
    1706116
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    Barrier Strip3837
  • Mounting:
    Panel Mount3828
  • Gender:
    N/A
  • Termination Method:
    Screw3836
  • Pitch:
    15.88 mm
  • Number of Circuits:
    63829
  • Maximum Voltage Rating:
    6003826VDC,6003826VAC
  • Maximum Current Rating:
    75 A
  • Wire Size:
    10-18 AWG
  • Operating Temperature:
    -40 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Can Ship immediately
9 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
1
$43.92
20
$26.61
40
$25.91
60
$24.69
100
$23.32
260
$23.09
500 +
$22.86
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5