Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Heavy Duty Terminal Blocks 4 POS 16.7mm Screw ST Panel Mount 30A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Heavy Duty Terminal Blocks 4 POS 16.7mm Screw ST Panel Mount 30A
Search Keywords: 1604DJ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    1604DJ
  • Alias/AKA:
    1604131
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    Heavy Duty Terminal Blocks
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    16.7 mm
  • Maximum Current Rating:
    30 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 110
Ships today, if you order in
8 Weeks can ship 1/10/25
ADD TO CART
Qty
Unit Price
1
$49.81
5
$34.82
20
$31.17
40
$30.52
100
$30.06
260
$29.61
500 +
$29.17
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5