Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Power Distribution Block 18 POS 15.9mm Panel Mount 950A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Power Distribution Block 18 POS 15.9mm Panel Mount 950A
Search Keywords: 1353707CH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    1353707CH
  • Alias/AKA:
    1353857
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power Distribution Block
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    N/A
  • Pitch:
    15.9 mm
  • Number of Circuits:
    9
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    950 A
  • Wire Size:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Ships today, if you order in
16 Weeks can ship 3/11/25
ADD TO CART
Qty
Unit Price
1
$715.19
3
$700.29
5
$693.29
10 +
$686.36
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5