Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Power Splicer/Stud Blocks 8 POS Screw Cable Mount 510A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Power Splicer/Stud Blocks 8 POS Screw Cable Mount 510A
Search Keywords: 1332280CH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    1332280CH
  • Alias/AKA:
    1332283
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power Splicer/Stud Blocks
  • Mounting:
    Cable Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    N/A
  • Number of Circuits:
    2
  • Maximum Current Rating:
    510 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Can Ship immediately
9 Weeks can ship 12/13/24
ADD TO CART
Qty
Unit Price
1
$314.77
3
$281.81
5
$273.21
10
$270.48
15 +
$267.77
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5