Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PSR4028F08S11.5K

Mallory Sonalert

Speakers Neodymium Iron Boron 390Hz 2W 97±3dBA 8Ohm Rectangular

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Speakers Neodymium Iron Boron 390Hz 2W 97±3dBA 8Ohm Rectangular
Search Keywords: PSR4028F08S115K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mallory Sonalert
  • Part No:
    PSR4028F08S11.5K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8518290000
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Frequency Range:
    390 to 15000 Hz
  • Family:
    PSR4028F08S11.5K
  • Dimension:
    40 x 28.5 x 9.4mm
  • Cone Material:
    N/A
  • Housing Material:
    ABS
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
Manufacturer Stock:
873 can ship
Minimum Order:
4
15 Weeks can ship 3/12/25
ADD TO CART
Qty
Unit Price
4
$7.63
25
$7.09
100
$5.88
250
$5.59
500 +
$4.73
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5