Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SSL-LX5093USBD

Lumex

LED Uni-Color Blue 470nm 2-Pin T-1 3/4 Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LED Uni-Color Blue 470nm 2-Pin T-1 3/4 Bulk
Search Keywords: SSLLX5093USBD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Lumex
  • Part No:
    SSL-LX5093USBD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541410000
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Dominant Wavelength:
    N/A
  • Category:
    Standard LED
  • Color Temperature:
    N/A
  • Color:
    Blue
  • Dimension:
    8.6 x 5.9 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,575
Ships today, if you order in
Minimum Order:
25
10 Weeks can ship 1/24/25
ADD TO CART
Qty
Unit Price
25
$1.245
250
$0.818
500
$0.726
1,000
$0.681
2,500
$0.667
5,000
$0.660
7,500
$0.653
10,000 +
$0.647
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5