Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SSL-LX5093SYC

Lumex

LED Uni-Color Yellow 590nm 2-Pin T-1 3/4

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LED Uni-Color Yellow 590nm 2-Pin T-1 3/4
Search Keywords: SSLLX5093SYC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Lumex
  • Part No:
    SSL-LX5093SYC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541410000
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Dominant Wavelength:
    N/A
  • Color:
    Yellow
  • Color Temperature:
    N/A
  • Category:
    Standard LED
  • Dimension:
    8.6 x 5.9 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,110
Ships today, if you order in
Minimum Order:
500
Order Increment:
500
10 Weeks can ship 2/4/25
ADD TO CART
Qty
Unit Price
500
$0.3588
1,000
$0.2618
2,500
$0.2498
5,000
$0.2473
7,500
$0.2448
25,000
$0.2420
50,000 +
$0.2396
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5