Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SSL-LX5093SID

Lumex

LED Uni-Color Red 636nm 2-Pin T-1 3/4

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LED Uni-Color Red 636nm 2-Pin T-1 3/4
Search Keywords: SSLLX5093SID
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Lumex
  • Part No:
    SSL-LX5093SID
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541410000
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Dimension:
    8.6 x 5.9 mm
  • Color Temperature:
    N/A
  • Color:
    Red
  • Category:
    Standard LED
  • Dominant Wavelength:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase in-stock quantity up to 1
On Order:
50,000   can ship 12/30/24
Minimum Order:
500
Available in less than min:
1
Order Increment:
500
10 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
1
$0.2533
500
$0.2303
2,500
$0.1780
5,000
$0.1632
7,500
$0.1598
10,000
$0.1553
25,000
$0.1506
50,000
$0.1491
100,000 +
$0.1476
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5