Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SSL-LX5093IC

Lumex

LED Uni-Color Red 635nm 2-Pin T-1 3/4

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LED Uni-Color Red 635nm 2-Pin T-1 3/4
Search Keywords: SSLLX5093IC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Lumex
  • Part No:
    SSL-LX5093IC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541410000
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Color:
    Red
  • Dimension:
    8.6 x 5.9 mm
  • Dominant Wavelength:
    N/A
  • Category:
    Standard LED
  • Color Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,420
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
10 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
1,000
$0.1228
3,000
$0.0922
8,000
$0.0838
25,000
$0.0732
50,000
$0.0725
100,000
$0.0717
150,000
$0.0710
250,000 +
$0.0703
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5