Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SSL-LX5093GD

Lumex

LED Uni-Color Green 565nm 2-Pin T-1 3/4 Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LED Uni-Color Green 565nm 2-Pin T-1 3/4 Bulk
Search Keywords: SSLLX5093GD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Lumex
  • Part No:
    SSL-LX5093GD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541410000
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Color Temperature:
    N/A
  • Dominant Wavelength:
    N/A
  • Category:
    Standard LED
  • Dimension:
    8.6 x 5.9 mm
  • Color:
    Green
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,902
Can Ship immediately
On Order:
25,000   can ship 1/9/25
Minimum Order:
1000
Order Increment:
1000
12 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
1,000
$0.0773
3,000
$0.0755
5,000
$0.0692
8,000
$0.0685
25,000
$0.0678
50,000
$0.0671
100,000
$0.0665
150,000 +
$0.0658
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5