Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SSL-LX3059GYW

Lumex

LED Bi-Color Green/Yellow 565nm/585nm 3-Pin T-1

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LED Bi-Color Green/Yellow 565nm/585nm 3-Pin T-1
Search Keywords: SSLLX3059GYW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Lumex
  • Part No:
    SSL-LX3059GYW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541410000
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Dominant Wavelength:
    N/A
  • Color:
    Green/Yellow
  • Dimension:
    5 x 4 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,938
Ships today, if you order in
Minimum Order:
500
Order Increment:
500
10 Weeks can ship 1/31/25
ADD TO CART
Qty
Unit Price
500
$0.2081
2,500
$0.1618
5,000
$0.1602
7,500
$0.1586
10,000
$0.1570
25,000
$0.1554
50,000
$0.1539
100,000 +
$0.1523
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5