Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SSI-LXR9126SID110V

Lumex

LED Panel Mount Indicator Uni-Color Red 636nm 100mcd 2-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LED Panel Mount Indicator Uni-Color Red 636nm 100mcd 2-Pin
Search Keywords: SSILXR9126SID110V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Lumex
  • Part No:
    SSI-LXR9126SID110V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541410000
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Color:
    Red
  • Dimension:
    20 x 10 mm
  • Dominant Wavelength:
    N/A
  • Family:
    SSI-LXR9126SID110V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 96
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1250
16 Weeks can ship 3/10/25
ADD TO CART
Qty
Unit Price
5
$7.083
250
$4.188
500
$4.146
1,250
$4.104
2,500
$4.063
3,750
$4.023
5,000 +
$3.982
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5