Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SSI-LXR4815SRD-150

Lumex

LED Panel Mount Indicators Uni Color Red

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LED Panel Mount Indicators Uni Color Red
Search Keywords: SSILXR4815SRD150
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Lumex
  • Part No:
    SSI-LXR4815SRD-150
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541410000
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel
  • Dimension:
    15 x 10 mm
  • Type:
    Uni-Color
  • Color:
    Red
  • Peak Wavelength:
    660 nm
  • Lens Appearance:
    Colored Diffused
  • Lens Dimensions:
    N/A
  • Intensity:
    300 mcd
  • Viewing Angle:
    60 °
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 467
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
5000
Order Increment:
100
14 Weeks can ship 2/21/25
ADD TO CART
Qty
Unit Price
100
$1.507
1,000
$1.148
2,500
$1.136
5,000
$1.060
10,000
$1.049
15,000
$1.039
20,000 +
$1.028
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5