Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

SSI-LXR1612ID-150

Lumex

LED Panel Mount Indicator Uni-Color Red 635nm 30mcd

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LED Panel Mount Indicator Uni-Color Red 635nm 30mcd
Search Keywords: SSILXR1612ID150
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Lumex
  • Part No:
    SSI-LXR1612ID-150
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541410000
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dimension:
    14 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,148
Can Ship immediately
Minimum Order:
100
Order Increment:
100
9 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
100
$1.765
300
$1.739
500
$1.722
1,000
$1.338
2,500
$1.325
5,000
$1.258
7,500
$1.245
10,000 +
$1.233
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5