Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SSI-LXH312GD-150

Lumex

LED Panel Mount Indicator Uni-Color Green 565nm 30mcd 2-Pin Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LED Panel Mount Indicator Uni-Color Green 565nm 30mcd 2-Pin Bulk
Search Keywords: SSILXH312GD150
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Lumex
  • Part No:
    SSI-LXH312GD-150
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541410000
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Mounting:
    Panel
  • Dimension:
    14.3 x 5 mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    2.6 V
  • Color:
    Green
  • Peak Wavelength:
    565 nm
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    Colored Diffused
  • Lens Dimensions:
    N/A
  • Intensity:
    30 mcd
  • Viewing Angle:
    60 °
  • Maximum Forward Current:
    25 mA
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,005
Can Ship immediately
Minimum Order:
200
Order Increment:
200
14 Weeks can ship 2/28/25
ADD TO CART
Qty
Unit Price
200
$0.5467
600
$0.4973
1,000
$0.3993
2,600
$0.3853
5,000
$0.3766
7,600
$0.3728
10,000
$0.3679
15,000 +
$0.3642
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5