Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SSF-LXH4RA5GD

Lumex

LED Uni-Color Green 565nm 2-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LED Uni-Color Green 565nm 2-Pin
Search Keywords: SSFLXH4RA5GD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Lumex
  • Part No:
    SSF-LXH4RA5GD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541410000
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Category:
    Standard LED
  • Color Temperature:
    N/A
  • Dominant Wavelength:
    N/A
  • Color:
    Green
  • Dimension:
    16.2 x 8.05 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,899
Can Ship immediately
Minimum Order:
200
Order Increment:
200
11 Weeks can ship 1/29/25
ADD TO CART
Qty
Unit Price
200
$0.5078
600
$0.4449
1,000
$0.4114
2,600
$0.3954
5,000
$0.3701
7,600
$0.3645
10,000
$0.3549
15,000 +
$0.3469
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5