Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SSF-LXH100YD-01

Lumex

LED Uni-Color Yellow 585nm 2-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LED Uni-Color Yellow 585nm 2-Pin
Search Keywords: SSFLXH100YD01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Lumex
  • Part No:
    SSF-LXH100YD-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541410000
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Dominant Wavelength:
    N/A
  • Color:
    Yellow
  • Color Temperature:
    N/A
  • Category:
    Standard LED
  • Dimension:
    6 x 13.7 x 6 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 365
Ships today, if you order in You may purchase in-stock quantity up to 365
On Order:
5,000   can ship 1/8/25
Minimum Order:
500
Available in less than min:
365
Order Increment:
500
10 Weeks can ship 1/31/25
ADD TO CART
Qty
Unit Price
1
$0.3824
500
$0.3476
1,000
$0.2716
2,500
$0.2689
5,000
$0.2421
7,500
$0.2397
25,000
$0.2373
50,000 +
$0.2349
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5