Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SSF-LXH100MYD

Lumex

Right Angle Fault Indicator

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Right Angle Fault Indicator
Search Keywords: SSFLXH100MYD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Lumex
  • Part No:
    SSF-LXH100MYD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541410000
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Through Hole
  • Dimension:
    14.2 x 6.9 x 6 mm
  • Type:
    Uni-Color
  • Color:
    Yellow
  • Peak Wavelength:
    585 nm
  • Lens Appearance:
    Colored Diffused
  • Lens Dimensions:
    4.85x4.85x5.3 mm
  • Intensity:
    30 mcd
  • Viewing Angle:
    60 °
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 580
Can Ship immediately
Minimum Order:
500
Order Increment:
500
12 Weeks can ship 2/14/25
ADD TO CART
Qty
Unit Price
500
$0.2094
1,000
$0.1940
2,500
$0.1921
5,000
$0.1901
7,500
$0.1882
25,000
$0.1864
50,000
$0.1845
100,000 +
$0.1826
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5