Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SSB-LX2550SUGW

Lumex

Uni-Color LED Light Bar Green 574nm 8-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Uni-Color LED Light Bar Green 574nm 8-Pin
Search Keywords: SSBLX2550SUGW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Lumex
  • Part No:
    SSB-LX2550SUGW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541410000
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Color Temperature:
    N/A
  • Color:
    Green
  • Dominant Wavelength:
    N/A
  • Family:
    SSB-LX2550SUGW
  • High Brightness:
    No
  • Category:
    Standard LED
  • High Power:
    No
  • Dimension:
    20.04 x 4.86 x 6.1 mm
  • Intensity:
    150 mcd
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,373
Can Ship immediately
MOQ for out of Stock Qty:
500
12 Weeks can ship 2/13/25
ADD TO CART
Qty
Unit Price
1
$57.97
25
$11.29
100
$10.72
500
$10.19
1,000
$5.38
1,500
$3.70
2,000 +
$3.62
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5