Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

SSA-LXB10-IYG8W-1

Lumex

Tri-Color LED Light Bar Green/Red/Yellow 565nm/635nm/585nm 20-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Tri-Color LED Light Bar Green/Red/Yellow 565nm/635nm/585nm 20-Pin
Search Keywords: SSALXB10IYG8W1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Lumex
  • Part No:
    SSA-LXB10-IYG8W-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    25.4(Max) x 10.16 x 8 mm
  • Family:
    SSA-LXB10-IYG8W-1
  • Dominant Wavelength:
    N/A
  • High Brightness:
    No
  • Color:
    Green/Red/Yellow
  • Category:
    Standard LED
  • Color Temperature:
    N/A
  • High Power:
    No
  • Intensity:
    8 mcd
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 810
Can Ship immediately
Minimum Order:
7
12 Weeks can ship 2/13/25
ADD TO CART
Qty
Unit Price
7
$17.71
25
$6.67
50
$3.31
100
$3.08
250
$2.91
500
$2.78
1,050 +
$2.63
Click for Quote
Log in to unlock special pricing