Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SML-LXT0805YW-TR

Lumex

LED Uni-Color Yellow 585nm 2-Pin SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
LED Uni-Color Yellow 585nm 2-Pin SMD T/R
Search Keywords: SMLLXT0805YWTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Lumex
  • Part No:
    SML-LXT0805YW-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541410000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Dominant Wavelength:
    N/A
  • Category:
    Chip LED
  • Color:
    Yellow
  • Color Temperature:
    N/A
  • Dimension:
    2 x 1.25 x 0.8 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40,000
Can Ship immediately
Minimum Order:
4000
Order Increment:
4000
27 Weeks can ship 6/2/25
ADD TO CART
Qty
Unit Price
4,000
$0.0593
8,000
$0.0572
12,000
$0.0556
28,000
$0.0537
52,000
$0.0527
100,000
$0.0507
152,000
$0.0499
252,000 +
$0.0492
Click for Quote
Log in to unlock special pricing