Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SML-LX1206GC-TR

Lumex

LED Uni-Color Green 565nm 2-Pin T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
LED Uni-Color Green 565nm 2-Pin T/R
Search Keywords: SMLLX1206GCTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Lumex
  • Part No:
    SML-LX1206GC-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541410000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Color:
    Green
  • Dominant Wavelength:
    N/A
  • Dimension:
    3.2 x 1.5 x 1 mm
  • Color Temperature:
    N/A
  • Category:
    Chip LED
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75,000
Can Ship immediately
Minimum Order:
3000
Order Increment:
3000
12 Weeks can ship 2/14/25
ADD TO CART
Qty
Unit Price
3,000
$0.0466
6,000
$0.0461
9,000
$0.0456
12,000
$0.0452
27,000
$0.0447
51,000
$0.0443
102,000
$0.0438
150,000 +
$0.0434
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5