Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SML-LX0402SUGC-TR

Lumex

LED Uni-Color Green 574nm 2-Pin T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
LED Uni-Color Green 574nm 2-Pin T/R
Search Keywords: SMLLX0402SUGCTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Lumex
  • Part No:
    SML-LX0402SUGC-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541410000
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Category:
    Chip LED
  • Color:
    Green
  • Dominant Wavelength:
    N/A
  • Dimension:
    1 x 0.5 x 0.5 mm
  • Color Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30,000
Can Ship immediately
Minimum Order:
2000
Order Increment:
2000
10 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
2,000
$0.2093
4,000
$0.2049
6,000
$0.2000
8,000
$0.1980
10,000
$0.1941
26,000
$0.1922
50,000
$0.1860
100,000 +
$0.1841
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5