Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
OED-EL-8L by Lumex
Image is representational - see mfr. specs
Lumex

OED-EL-8L

Lumex

Infrared Emitter 940nm 35mW/sr Circular Top Mount 2-Pin T-1

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Infrared Emitter 940nm 35mW/sr Circular Top Mount 2-Pin T-1
Search Keywords: OEDEL8L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Lumex
  • Part No:
    OED-EL-8L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    TW
  • LED Material:
    N/A
  • Luminous Flux:
    N/A
  • Lens Dimensions:
    3x3x4.2 mm
  • Family:
    OED-EL-8L
  • Intensity:
    35 mW/sr
  • Dimension:
    5.2 x 3 mm
  • High Brightness:
    No
  • Lens Shape Type:
    Circular
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,823
Ships today, if you order in
Minimum Order:
1000
Order Increment:
1000
6 Weeks can ship 8/13/24
ADD TO CART
Qty
Unit Price
1,000
$0.1200
3,000
$0.1130
5,000
$0.0981
8,000
$0.0955
25,000
$0.0823
50,000
$0.0777
100,000
$0.0765
150,000 +
$0.0753
Click for Quote
Log in to unlock special pricing