Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LDS-C816RI

Lumex

Displays Module 1DIGIT 9LED Red CC 13-Pin DIP Module

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Displays Module 1DIGIT 9LED Red CC 13-Pin DIP Module
Search Keywords: LDSC816RI
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Lumex
  • Part No:
    LDS-C816RI
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531907500
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    18
  • Maximum Forward Current:
    150 mA
  • Intensity:
    13300 ucd
  • Dimension:
    27.7 x 20 x 8.4 mm
  • Digit Size:
    0.8 in
  • Maximum Forward Voltage:
    2.3 V
  • Dominant Wavelength:
    N/A
  • Family:
    LDS-C816RI
  • Configuration:
    Common Cathode
  • Color:
    Red
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,079
Ships today, if you order in
Minimum Order:
18
Order Increment:
18
12 Weeks can ship 2/14/25
ADD TO CART
Qty
Unit Price
18
$1.928
108
$1.432
252
$1.418
504
$1.275
1,008
$1.061
2,502
$1.031
5,004
$1.007
7,506 +
$0.997
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5