Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

LDS-C8024RI

Lumex

Displays Module 1DIGIT 8LED Red CC 13-Pin DIP Module

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Displays Module 1DIGIT 8LED Red CC 13-Pin DIP Module
Search Keywords: LDSC8024RI
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Lumex
  • Part No:
    LDS-C8024RI
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531907500
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Digit Size:
    0.8 in
  • Intensity:
    5600 ucd
  • Maximum Forward Voltage:
    2.5 V
  • Configuration:
    Common Cathode
  • Maximum Forward Current:
    150 mA
  • Dimension:
    25 x 18.6 x 10.6 mm
  • Dominant Wavelength:
    N/A
  • Color:
    Red
  • Family:
    LDS-C8024RI
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 901
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
500
Order Increment:
20
12 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
20
$3.08
100
$3.04
260
$2.99
500
$2.95
1,000
$1.81
1,500
$1.44
2,000 +
$1.41
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5