Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LDS-C416RI

Lumex

Displays Module 1DIGIT 9LED Red CC 11-Pin DIP Module

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Displays Module 1DIGIT 9LED Red CC 11-Pin DIP Module
Search Keywords: LDSC416RI
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Lumex
  • Part No:
    LDS-C416RI
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531907500
  • COO:
    CH
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    26
  • Color:
    Red
  • Dimension:
    19 x 12.6 x 7.8 mm
  • Intensity:
    9800 ucd
  • Dominant Wavelength:
    N/A
  • Digit Size:
    0.43 in
  • Configuration:
    Common Cathode
  • Family:
    LDS-C416RI
  • Maximum Forward Voltage:
    2.3 V
  • Maximum Forward Current:
    30 mA
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in You may purchase in-stock quantity up to 6
Minimum Order:
26
Available in less than min:
6
Order Increment:
26
11 Weeks can ship 2/10/25
ADD TO CART
Qty
Unit Price
1
$1.458
26
$1.325
260
$1.091
520
$1.045
1,014
$1.003
2,522
$0.965
5,018
$0.855
7,514
$0.843
10,010 +
$0.803
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States