Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LDS-C304RI

Lumex

Displays Module 1DIGIT 8LED Red CC 10-Pin DIP Module

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Displays Module 1DIGIT 8LED Red CC 10-Pin DIP Module
Search Keywords: LDSC304RI
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Lumex
  • Part No:
    LDS-C304RI
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531907500
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Color:
    Red
  • Dimension:
    19.1 x 10.18 x 6.1 mm
  • Intensity:
    3500 ucd
  • Dominant Wavelength:
    N/A
  • Maximum Forward Current:
    30 mA
  • Family:
    LDS-C304RI
  • Configuration:
    Common Cathode
  • Digit Size:
    0.3 in
  • Maximum Forward Voltage:
    2.5 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 115
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
254
12 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
25
$1.138
50
$0.884
100
$0.742
254
$0.631
507
$0.610
761
$0.595
1,014 +
$0.589
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States