Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LDS-A816RI

Lumex

Displays Module 1DIGIT 8LED Sup. Red CA 16-Pin DIP Module

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Displays Module 1DIGIT 8LED Sup. Red CA 16-Pin DIP Module
Search Keywords: LDSA816RI
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Lumex
  • Part No:
    LDS-A816RI
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531907500
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    18
  • Intensity:
    13300 ucd
  • Family:
    LDS-A816RI
  • Digit Size:
    0.8 in
  • Configuration:
    Common Anode
  • Maximum Forward Current:
    150 mA
  • Maximum Forward Voltage:
    2.3 V
  • Dominant Wavelength:
    N/A
  • Dimension:
    27.7 x 20 x 8.4 mm
  • Color:
    Sup. Red
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 498
Can Ship immediately
Minimum Order:
18
Order Increment:
18
11 Weeks can ship 2/10/25
ADD TO CART
Qty
Unit Price
18
$2.127
108
$1.580
252
$1.564
504
$1.548
1,008
$1.203
2,502
$1.191
5,004
$1.111
7,506 +
$1.100
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States