Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LDS-A514RI

Lumex

Displays Module 1DIGIT 8LED Red 10-Pin DIP Module

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Displays Module 1DIGIT 8LED Red 10-Pin DIP Module
Search Keywords: LDSA514RI
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Lumex
  • Part No:
    LDS-A514RI
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531907500
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Intensity:
    3900 ucd
  • Dominant Wavelength:
    N/A
  • Maximum Forward Current:
    150 mA
  • Dimension:
    12.6 x 19 x 8 mm
  • Color:
    Red
  • Configuration:
    N/A
  • Family:
    LDS-A514RI
  • Maximum Forward Voltage:
    2.5 V
  • Digit Size:
    0.56 in
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 634
Can Ship immediately
Minimum Order:
40
Order Increment:
40
12 Weeks can ship 2/10/25
ADD TO CART
Qty
Unit Price
40
$1.008
280
$0.888
520
$0.766
1,000
$0.686
2,520
$0.676
5,000
$0.649
7,520
$0.639
10,000 +
$0.624
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5