Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LDQ-M284RI

Lumex

Displays Panel 4DIGIT 32LED Red CA 12-Pin DIP Module

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Displays Panel 4DIGIT 32LED Red CA 12-Pin DIP Module
Search Keywords: LDQM284RI
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Lumex
  • Part No:
    LDQ-M284RI
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531907500
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15
  • Intensity:
    5000 ucd
  • Maximum Forward Voltage:
    2.5 V
  • Configuration:
    Common Anode
  • Family:
    LDQ-M284RI
  • Digit Size:
    0.28 in
  • Dimension:
    32.2 x 10.2 x 5.8 mm
  • Dominant Wavelength:
    N/A
  • Maximum Forward Current:
    30 mA
  • Color:
    Red
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 977
Ships today, if you order in
Minimum Order:
15
Order Increment:
15
12 Weeks can ship 2/13/25
ADD TO CART
Qty
Unit Price
15
$3.361
60
$2.925
255
$2.588
510
$2.562
1,005
$2.156
2,505
$2.135
5,010
$2.113
7,500 +
$2.092
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5