Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LDD-M514RI-RA

Lumex

Displays Panel 2DIGIT 16LED Red CA 10-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Displays Panel 2DIGIT 16LED Red CA 10-Pin
Search Keywords: LDDM514RIRA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Lumex
  • Part No:
    LDD-M514RI-RA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531907500
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Character Displayed:
    Numeric
  • Intensity:
    3900 ucd
  • Dominant Wavelength:
    N/A
  • Color:
    Red
  • Configuration:
    Common Anode
  • Digit Size:
    0.56 in
  • Maximum Forward Voltage:
    2.5 V
  • Maximum Forward Current:
    30 mA
  • Dimension:
    25 x 8 x 19 mm
  • Family:
    LDD-M514RI-RA
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,489
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
11 Weeks can ship 2/10/25
ADD TO CART
Qty
Unit Price
10
$4.64
50
$2.90
100
$2.56
250
$2.36
500
$2.09
750
$2.02
1,000 +
$1.89
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States