Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LDD-A514RI

Lumex

Displays Panel 2DIGIT 16LED Red CA 18-Pin DIP Module

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Displays Panel 2DIGIT 16LED Red CA 18-Pin DIP Module
Search Keywords: LDDA514RI
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Lumex
  • Part No:
    LDD-A514RI
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531907500
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Color:
    Red
  • Dimension:
    25 x 19 x 8 mm
  • Maximum Forward Current:
    150 mA
  • Maximum Forward Voltage:
    2.5 V
  • Digit Size:
    0.56 in
  • Intensity:
    3900 ucd
  • Family:
    LDD-A514RI
  • Configuration:
    Common Anode
  • Dominant Wavelength:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 720
Can Ship immediately
Minimum Order:
20
Order Increment:
20
12 Weeks can ship 2/13/25
ADD TO CART
Qty
Unit Price
20
$1.386
260
$1.140
500
$1.093
1,000
$1.049
2,500
$1.009
5,000
$0.894
7,500
$0.881
10,000 +
$0.840
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States