Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LCM-S04002DSF

Lumex

Character Display STN Transflective 40Char x 2Line 16-Pin Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Character Display STN Transflective 40Char x 2Line 16-Pin Bulk
Search Keywords: LCMS04002DSF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Lumex
  • Part No:
    LCM-S04002DSF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531200020
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15
  • Display Format:
    40 x 2
  • Display Type:
    STN - YELLOW/GREEN (+)
  • Display Mode:
    Transflective (+)
  • Viewing Angle:
    6:00
  • Text Color:
    XX
  • Background Color:
    XX
  • Backlight:
    LED
  • Active Area:
    147.5 x 11.5 mm
  • Dimension:
    182 x 33.5 x 12.7 mm
  • Interface:
    I2C/SPI/TTL-RS232
  • Operating Temperature:
    0 to +50 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39
Can Ship immediately
11 Weeks can ship 2/10/25
ADD TO CART
Qty
Unit Price
1
$28.55
5
$27.55
15
$25.01
30
$24.64
60
$24.27
255
$23.90
510 +
$23.54
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States