Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

V21701.6-P

Littelfuse

Fuse Miniature Fast Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Miniature Fast Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords: V217016P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    V21701.6-P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Miniature
  • Fuse Size:
    5 x 20 mm
  • Acting:
    Fast
  • Current Rating:
    1.6 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
Tools/3D Models +
Product Guides +
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
9 Weeks can ship 1/23/25
Possible Replacement
Fuse Miniature Fast Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass
In Stock:
1
Minimum Order:
1