Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

V150LA2

Littelfuse

Var MOV 150VAC/200VDC 1200A 268V Radial Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Var MOV 150VAC/200VDC 1200A 268V Radial Bulk
Search Keywords: V150LA2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    V150LA2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Varistor Voltage:
    268 V
  • Clamping Voltage:
    395 V
  • Clamping Current:
    10 A
  • Mounting:
    Through Hole
  • Dimension:
    5.6 x 12 x 9 mm
  • Maximum AC Voltage Rating:
    150 V
  • Maximum DC Voltage Rating:
    200 V
  • Maximum Surge Current:
    1200 A
  • Lead Style:
    Radial
  • Lead Pitch:
    6 mm
  • Tolerance Voltage:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,360
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$0.792
2,500
$0.232
10,000
$0.217
25,000 +
$0.211
Click for Quote
Log in to unlock special pricing