Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

V130LS20CP

Littelfuse

Var MOV 130VAC 9000A 228V Radial T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Var MOV 130VAC 9000A 228V Radial T/R
Search Keywords: V130LS20CP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    V130LS20CP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Varistor Voltage:
    228 V
  • Clamping Voltage:
    340 V
  • Clamping Current:
    100 A
  • Mounting:
    Through Hole
  • Dimension:
    7.3 x 26.5 x 23 mm
  • Maximum AC Voltage Rating:
    130 V
  • Maximum DC Voltage Rating:
    N/A
  • Maximum Surge Current:
    9000 A
  • Lead Style:
    Radial
  • Lead Pitch:
    8.5 mm
  • Tolerance Voltage:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,890
Can Ship immediately
Minimum Order:
500
Order Increment:
500
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
500
$0.786
1,000
$0.745
2,500
$0.684
5,000
$0.673
7,500
$0.651
10,000
$0.641
15,000
$0.631
25,000 +
$0.622
Click for Quote
Log in to unlock special pricing