Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SMBJ43A

Littelfuse

Diode TVS Single Uni-Dir 43V 600W 2-Pin SMB T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Uni-Dir 43V 600W 2-Pin SMB T/R
Search Keywords: SMBJ43A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    SMBJ43A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Peak Pulse Current:
    8.7 A
  • Maximum Reverse Leakage Current:
    1 uA
  • Dimension:
    4.57(Max) x 3.94(Max) x 2.24(Max) mm
  • Family:
    SMBJ43A
  • Direction Type:
    Uni-Directional
  • Maximum Clamping Voltage:
    69.4 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,773
Can Ship immediately
Minimum Order:
100
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
100
$0.2868
1,000
$0.2274
2,500
$0.2179
5,000
$0.2034
7,500
$0.1955
25,000
$0.1795
50,000
$0.1768
100,000 +
$0.1684
Click for Quote
Log in to unlock special pricing