Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SMBJ33CA

Littelfuse

Diode TVS Single Bi-Dir 33V 600W 2-Pin SMB T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Bi-Dir 33V 600W 2-Pin SMB T/R
Search Keywords: SMBJ33CA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    SMBJ33CA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Family:
    SMBJ33CA
  • Maximum Peak Pulse Current:
    11.3 A
  • Maximum Clamping Voltage:
    53.3 V
  • Dimension:
    4.57(Max) x 3.94(Max) x 2.24(Max) mm
  • Direction Type:
    Bi-Directional
  • Maximum Reverse Leakage Current:
    1 uA
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,000
Ships today, if you order in
Minimum Order:
3000
Order Increment:
3000
9 Weeks can ship 1/24/25
ADD TO CART
Qty
Unit Price
3,000
$0.2526
6,000
$0.2358
9,000
$0.2319
12,000
$0.2284
27,000
$0.2250
51,000 +
$0.2216
Click for Quote
Log in to unlock special pricing