Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SMBJ24CA

Littelfuse

Diode TVS Single Bi-Dir 24V 600W 2-Pin SMB T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Bi-Dir 24V 600W 2-Pin SMB T/R
Search Keywords: SMBJ24CA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    SMBJ24CA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Reverse Leakage Current:
    1 uA
  • Maximum Clamping Voltage:
    38.9 V
  • Family:
    SMBJ24CA
  • Maximum Peak Pulse Current:
    15.5 A
  • Dimension:
    4.57(Max) x 3.94(Max) x 2.24(Max) mm
  • Direction Type:
    Bi-Directional
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,670
Ships today, if you order in
Minimum Order:
3000
Order Increment:
3000
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
1
$0.2725
3,000
$0.2477
6,000
$0.2312
9,000
$0.2273
12,000
$0.2239
27,000
$0.2206
51,000 +
$0.2173
Click for Quote
Log in to unlock special pricing