Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Diode TVS Single Uni-Dir 90V 500W 2-Pin DO-15 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Uni-Dir 90V 500W 2-Pin DO-15 T/R
Search Keywords: SA90A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    SA90A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Maximum Reverse Leakage Current:
    3 uA
  • Dimension:
    7.6(Max) x 3.6(Max) mm
  • Direction Type:
    Uni-Directional
  • Maximum Clamping Voltage:
    146 V
  • Maximum Peak Pulse Current:
    3.5 A
  • Family:
    SA90A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,641
Can Ship immediately You may purchase in-stock quantity up to 3,641
Minimum Order:
4000
Available in less than min:
3641
Order Increment:
4000
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
1
$0.2299
4,000
$0.2090
8,000
$0.1950
16,000
$0.1830
32,000 +
$0.1780
Click for Quote
Log in to unlock special pricing