Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Diode TVS Single Uni-Dir 7V 500W 2-Pin DO-15 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Uni-Dir 7V 500W 2-Pin DO-15 T/R
Search Keywords: SA70
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    SA7.0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Maximum Reverse Leakage Current:
    150 uA
  • Maximum Clamping Voltage:
    12 V
  • Direction Type:
    Uni-Directional
  • Maximum Peak Pulse Current:
    42.5 A
  • Dimension:
    7.6(Max) x 3.6(Max) mm
  • Family:
    SA7.0
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
Minimum Order:
4000
Order Increment:
4000
ADD TO CART
Qty
Unit Price
4,000
$0.201
8,000
$0.188
16,000
$0.176
32,000 +
$0.172
Click for Quote
Log in to unlock special pricing