Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Diode TVS Single Uni-Dir 58V 500W 2-Pin DO-15 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Uni-Dir 58V 500W 2-Pin DO-15 T/R
Search Keywords: SA58A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    SA58A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Direction Type:
    Uni-Directional
  • Maximum Reverse Leakage Current:
    3 uA
  • Maximum Peak Pulse Current:
    5.4 A
  • Maximum Clamping Voltage:
    93.6 V
  • Dimension:
    7.6(Max) x 3.6(Max) mm
  • Family:
    SA58A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 778
Can Ship immediately You may purchase in-stock quantity up to 778
Minimum Order:
4000
Available in less than min:
778
Order Increment:
4000
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
1
$0.2376
4,000
$0.2160
8,000
$0.2050
16,000
$0.1950
32,000 +
$0.1850
Click for Quote
Log in to unlock special pricing