Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

R25101.5T1

Littelfuse

Fuse 1.5A 125V Very Fast Acting 2-Pin T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Fuse 1.5A 125V Very Fast Acting 2-Pin T/R
Search Keywords: R251015T1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    R25101.5T1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Subminiature
  • Fuse Size:
    2.41 x 7.11 mm
  • Acting:
    Very Fast
  • Current Rating:
    1.5 A
  • Maximum AC Voltage Rating:
    125 V
  • Maximum DC Voltage Rating:
    125 V
  • Fuse Material:
    Epoxy Coated
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Ships today, if you order in You may purchase in-stock quantity up to 8
Minimum Order:
100
Available in less than min:
8
9 Weeks can ship 1/28/25
ADD TO CART
Qty
Unit Price
1
$0.4352
100
$0.3956
500
$0.3211
2,500
$0.2821
5,000
$0.2633
7,500
$0.2590
25,000
$0.2547
50,000 +
$0.2509
Click for Quote
Log in to unlock special pricing